Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-1950Copy
Manufacturer Standard Lead Time13 weeks
Order Code2762445
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.500 (CNY14.125) |
| 10+ | CNY12.420 (CNY14.0346) |
| 25+ | CNY12.190 (CNY13.7747) |
| 50+ | CNY12.120 (CNY13.6956) |
| 100+ | CNY11.460 (CNY12.9498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.50 (CNY14.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-1950Copy
Manufacturer Standard Lead Time13 weeks
Order Code2762445
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric21.56mm
External Width - Metric38.1mm
External Depth - Metric65.02mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.849"
External Width - Imperial1.5"
External Depth - Imperial2.56"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-1950 is an utilibox style K plastic utility box.
- External dimension is 65.02x38.10x21.59mm, internal dimension is 60.45x33.53x18.29mm (LxWxD)
- ABS plastic, UL94-HB flammability rating
- Press-fit cover, and moulded-in wire entry points
- Moulded-in external wall/panel mounting tabs
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
21.56mm
External Depth - Metric
65.02mm
Body Colour
Black
External Height - Imperial
0.849"
External Depth - Imperial
2.56"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
38.1mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.5"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
