Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoBT-2723Copy
Manufacturer Standard Lead Time13 weeks
Order Code2762439
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.100 (CNY137.973) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.10 (CNY137.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBT-2723Copy
Manufacturer Standard Lead Time13 weeks
Order Code2762439
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric54.99mm
External Width - Metric89.99mm
External Depth - Metric115.01mm
IP RatingIP65
Body ColourBlue
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial2.165"
External Width - Imperial3.54"
External Depth - Imperial4.53"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BT-2723 is a clear plastic enclosure.
- External dimension is 115.06x89.92x55.12mm, internal dimension is 105.66x80.77x49.02mm (LxWxD)
- Transparent blue polycarbonate design reduces the need to remove cover to verify NEMA protection
- Near complete transparency to blue, white, and near white displays
- Plastic enclosure designed to IEC52/IP65 and NEMA 1, 2, 4, 4x, 12, and 13 specifications
- UL listed to UL508-4x specifications (file# E194432)
- Lap joint design combined with silicon gasket ensures protection against dust & splashing water
- Internal guide slots for mounting PCB assemblies vertically on some models
- Internal bosses allow mounting of PCBs horizontally
- Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
- UV stabilized polycarbonate with UL94-V2 flammability rating
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
54.99mm
External Depth - Metric
115.01mm
Body Colour
Blue
External Height - Imperial
2.165"
External Depth - Imperial
4.53"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
89.99mm
IP Rating
IP65
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
3.54"
Product Range
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18144
