Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-2901Copy
Manufacturer Standard Lead Time5 weeks
Order Code4904889
Product RangeAN-A Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY313.670 (CNY354.4471) |
| 5+ | CNY297.490 (CNY336.1637) |
| 10+ | CNY281.310 (CNY317.8803) |
| 20+ | CNY275.690 (CNY311.5297) |
Price for:Each
Minimum: 1
Multiple: 1
CNY313.67 (CNY354.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-2901Copy
Manufacturer Standard Lead Time5 weeks
Order Code4904889
Product RangeAN-A Series
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric115.3mm
External Width - Metric99mm
External Depth - Metric56mm
IP RatingIP65, IP66
Body ColourBlack
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial4.5"
External Width - Imperial3.88"
External Depth - Imperial2.19"
Product RangeAN-A Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
115.3mm
External Depth - Metric
56mm
Body Colour
Black
External Height - Imperial
4.5"
External Depth - Imperial
2.19"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminium
External Width - Metric
99mm
IP Rating
IP65, IP66
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
3.88"
Product Range
AN-A Series
Configurable
Yes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399
