Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No8TK2-48Copy
Order Code1708417
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 240+ | CNY151.930 (CNY171.6809) |
Price for:Each
Minimum: 240
Multiple: 240
CNY36,463.20 (CNY41,203.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No8TK2-48Copy
Order Code1708417
Accessory TypeDIN Mounting Rail
For Use WithTerminal Block Interface Module
Length1219.2mm
Height17.8mm
Width58.4mm
Rail MaterialPVC (Polyvinylchloride)
Fixing Centres-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
1219.2mm
Width
58.4mm
Fixing Centres
-
SVHC
No SVHC (07-Jul-2017)
For Use With
Terminal Block Interface Module
Height
17.8mm
Rail Material
PVC (Polyvinylchloride)
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73182300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.321829
