Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No4DB-P107-06Copy
Manufacturer Standard Lead Time23 weeks
Order Code4337195
Product Range4DB Series
Your Part Number
79 In Stock
Need more?
79 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.840 (CNY59.7092) |
| 10+ | CNY37.480 (CNY42.3524) |
| 100+ | CNY28.580 (CNY32.2954) |
| 250+ | CNY27.380 (CNY30.9394) |
| 500+ | CNY26.840 (CNY30.3292) |
| 1000+ | CNY26.290 (CNY29.7077) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.84 (CNY59.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No4DB-P107-06Copy
Manufacturer Standard Lead Time23 weeks
Order Code4337195
Product Range4DB Series
Pitch Spacing8.26mm
No. of Rows1 Row
No. of Positions6Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current20A
Rated Voltage150V
Product Range4DB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
8.26mm
No. of Positions
6Ways
Wire Size AWG Max
12AWG
Rated Voltage
150V
SVHC
No SVHC (25-Jun-2025)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
20A
Product Range
4DB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247
