Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2351886-4Copy
Manufacturer Standard Lead Time40 weeks
Order Code3267190
Product RangeBUCHANAN 4 Series
Your Part Number
6,447 In Stock
Need more?
6,447 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.110 (CNY9.1643) |
| 10+ | CNY5.910 (CNY6.6783) |
| 100+ | CNY4.220 (CNY4.7686) |
| 500+ | CNY4.000 (CNY4.520) |
| 1000+ | CNY3.790 (CNY4.2827) |
| 2500+ | CNY3.750 (CNY4.2375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.11 (CNY9.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2351886-4Copy
Manufacturer Standard Lead Time40 weeks
Order Code3267190
Product RangeBUCHANAN 4 Series
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions4Ways
Rated Current12A
Rated Voltage150V
Block OrientationThrough Hole Vertical
Product RangeBUCHANAN 4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
150V
Product Range
BUCHANAN 4 Series
Pitch Spacing
3.5mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
