Print Page
199 In Stock
Need more?
199 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.740 (CNY129.6562) |
| 5+ | CNY101.230 (CNY114.3899) |
| 10+ | CNY87.720 (CNY99.1236) |
| 50+ | CNY80.600 (CNY91.078) |
| 100+ | CNY73.480 (CNY83.0324) |
| 250+ | CNY72.020 (CNY81.3826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.74 (CNY129.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoSP000063871Copy
Order Code2917742
Product RangeSFH
Also Known AsSP000063871, SFH757
Technical Datasheet
Wavelength Typ650nm
Data Rate Max100Mbaud
Data Transmission Distance-
Forward Current If50mA
Forward Voltage2V
Reverse Voltage Vr3V
Signal Rate Max-
Fibre Optic Connector Type-
Product RangeSFH
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
-
Forward Voltage
2V
Signal Rate Max
-
Product Range
SFH
Data Rate Max
100Mbaud
Forward Current If
50mA
Reverse Voltage Vr
3V
Fibre Optic Connector Type
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499

