Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMW-C170-U0000
Order Code
Re-Reel2917865RL
Cut Tape2917865
Your Part Number
1,554 In Stock
8,000 more incoming. You can reserve stock now
1554 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.690 | CNY28.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.690 (CNY6.4297) |
| 50+ | CNY4.230 (CNY4.7799) |
| 250+ | CNY3.560 (CNY4.0228) |
| 1000+ | CNY3.360 (CNY3.7968) |
| 2000+ | CNY3.200 (CNY3.616) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMW-C170-U0000
Order Code
Re-Reel2917865RL
Cut Tape2917865
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage3.9V
Luminous Intensity670mcd
Viewing Angle170°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
White chipLED comes in an industrial standard package footprint allows for ease of use and handling. Device is ideal for use in applications such as industrial equipment, consumer electronics, gaming, home appliances and black and white goods markets.
- LED with InGaN die
- Surface-mount device with 0805 footprint
- Compatible with reflow soldering
- Suitable for backlighting, indicator
- Ideal for applications that require uniform light distribution, high brightness, less board space
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
3.9V
Viewing Angle
170°
Product Range
-
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
670mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000274
