Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMM-A430-X90M2
Order Code
Re-Reel1830415RL
Cut Tape1830415
Your Part Number
11,872 In Stock
Need more?
11872 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.230 | CNY41.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.230 (CNY9.2999) |
| 50+ | CNY6.300 (CNY7.119) |
| 250+ | CNY5.390 (CNY6.0907) |
| 1000+ | CNY5.240 (CNY5.9212) |
| 10000+ | CNY5.110 (CNY5.7743) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMM-A430-X90M2
Order Code
Re-Reel1830415RL
Cut Tape1830415
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case SizePLCC-4
Forward Current If30mA
Forward Voltage3.9V
Wavelength Typ525nm
Luminous Intensity7.15cd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Product Overview
Surface mount LED indicator targeted mainly in automotive and Electronic Signs and Signals (ESS) markets.
- High brightness using InGaN dice technology
- Industry-standard PLCC-4
- High reliability LED package
- High optical efficiency
- Excellent for interior automotive, indoor and outdoor sign and industrial applications
- Compatible with both IR and TTW soldering process
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
PLCC-4
Forward Voltage
3.9V
Luminous Intensity
7.15cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
525nm
Viewing Angle
30°
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019
