
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.210 | CNY56.05 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.210 (CNY12.6673) |
| 50+ | CNY8.900 (CNY10.057) |
| 250+ | CNY7.860 (CNY8.8818) |
| 1000+ | CNY7.790 (CNY8.8027) |
| 2000+ | CNY7.720 (CNY8.7236) |
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY6.020 (CNY6.8026) |
| 12000+ | CNY5.900 (CNY6.667) |
Product Information
Product Overview
The HSMF-C163 is a miniature Bi-colour surface-mount Chip LED designed with the smallest footprint to achieve high density of components on board. This chip LED has the industry standard footprint of 1.6 x 0.8mm and a height of only 0.5mm which is very suitable for many applications.
- Small size
- Diffused optics
- Compatible with reflow soldering
Applications
Lighting, Consumer Electronics
Warnings
HSMF-C16x LEDs are class 1A ESD sensitive per JESD22-A114C.01 standard. Please observe appropriate precautions during handling and processing. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Green, Red
-
Rectangular
R 90mcd, G 45mcd
R 626nm, G 525nm
-
No SVHC (21-Jan-2025)
SMD
120°
R 20mA, G 10mA
R 1.9V, G 3.4V
-
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
