Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMF-C157Copy
Order Code
Re-Reel8554579RL
Cut Tape8554579
Your Part Number
190 In Stock
Need more?
182 Next business day delivery available(Shanghai stock)
8 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.310 | CNY11.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.310 (CNY2.6103) |
| 50+ | CNY1.990 (CNY2.2487) |
| 100+ | CNY1.660 (CNY1.8758) |
| 500+ | CNY1.260 (CNY1.4238) |
| 1500+ | CNY1.240 (CNY1.4012) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMF-C157Copy
Order Code
Re-Reel8554579RL
Cut Tape8554579
Technical Datasheet
LED ColourGreen, Orange
LED MountingSMD
Bulb Size2mm x 2.7mm
Viewing Angle170°
Lens ShapeRectangular
Forward Current / ColourO 20mA, G 20mA
Luminous Intensity / ColourO 8mcd, G 15mcd
Forward Voltage / ColourO 2.2V, G 2.2V
Wavelength / ColourO 604nm, G 572nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HSMF-C157 is a bi-colour high-efficiency surface-mount Chip LED for use with pushbutton backlighting, symbol backlighting, status indicator and front panel indicator. The HSMF-C15x has the widely used 3.2 x 2.7mm footprint and wide viewing angle make this LED exceptional for backlighting applications. The small size and wide viewing angle make this LED prime choices for backlighting applications and front panel indicators especially where space is a premium.
- Small size
- Industry standard footprint
- Compatible with IR solder
- Diffused optics
- -40 to 85°C Operating temperature range
Applications
Signalling, Commercial
Technical Specifications
LED Colour
Green, Orange
Bulb Size
2mm x 2.7mm
Lens Shape
Rectangular
Luminous Intensity / Colour
O 8mcd, G 15mcd
Wavelength / Colour
O 604nm, G 572nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
170°
Forward Current / Colour
O 20mA, G 20mA
Forward Voltage / Colour
O 2.2V, G 2.2V
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Alternatives for HSMF-C157
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
