
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.520 | CNY17.60 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.520 (CNY3.9776) |
| 10+ | CNY2.410 (CNY2.7233) |
| 100+ | CNY1.730 (CNY1.9549) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1000+ | CNY1.320 (CNY1.4916) |
Product Information
Product Overview
The HSMF-C156 is a bi-colour high-efficiency surface-mount Chip LED for use with pushbutton backlighting, symbol backlighting, status indicator and front panel indicator. The HSMF-C15x has the widely used 3.2 x 2.7mm footprint and wide viewing angle make this LED exceptional for backlighting applications. The small size and wide viewing angle make this LED prime choices for backlighting applications and front panel indicators especially where space is a premium.
- Small size
- Industry standard footprint
- Compatible with IR solder
- Diffused optics
- -40 to 85°C Operating temperature range
Applications
Signalling, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Green, Yellow
2mm x 2.7mm
Rectangular
Y 8mcd, G 15mcd
Y 586nm, G 572nm
-
No SVHC (21-Jan-2025)
SMD
170°
Y 20mA, G 20mA
Y 2.1V, G 2.2V
-
MSL 2A - 4 weeks
Technical Docs (2)
Alternatives for HSMF-C156
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
