Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMF-C146
Order Code
Re-Reel2494332RL
Cut Tape2494332
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.810 | CNY12.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.810 (CNY14.4753) |
| 10+ | CNY9.150 (CNY10.3395) |
| 25+ | CNY8.440 (CNY9.5372) |
| 50+ | CNY7.730 (CNY8.7349) |
| 100+ | CNY7.020 (CNY7.9326) |
| 500+ | CNY6.030 (CNY6.8139) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMF-C146
Order Code
Re-Reel2494332RL
Cut Tape2494332
Technical Datasheet
LED ColourRed, Blue
LED MountingSMD
Bulb Size-
Viewing Angle110°
Lens ShapeDome
Forward Current / ColourR 20mA, B 20mA
Luminous Intensity / ColourR 79mcd, B 75mcd
Forward Voltage / ColourR 2.9V, B 3.9V
Wavelength / ColourR 632nm, B 464nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Blue
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Colour
R 79mcd, B 75mcd
Wavelength / Colour
R 632nm, B 464nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
110°
Forward Current / Colour
R 20mA, B 20mA
Forward Voltage / Colour
R 2.9V, B 3.9V
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
