Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMF-C116Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel4326353
Re-Reel2785120RL
Cut Tape2785120
Product RangeSMD RGB LED
Your Part Number
7,651 In Stock
Need more?
7,651 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.830 | CNY49.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.830 (CNY11.1079) |
| 50+ | CNY7.600 (CNY8.588) |
| 250+ | CNY6.580 (CNY7.4354) |
| 1000+ | CNY6.280 (CNY7.0964) |
| 2000+ | CNY6.160 (CNY6.9608) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY4.950 (CNY5.5935) |
| 12000+ | CNY4.860 (CNY5.4918) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMF-C116Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel4326353
Re-Reel2785120RL
Cut Tape2785120
Product RangeSMD RGB LED
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size1mm x 1mm
Viewing Angle140°
Lens ShapeRectangular
Forward Current / ColourR 10mA, G 5mA, B 5mA
Luminous Intensity / ColourR 80mcd, G 220mcd, B 45mcd
Forward Voltage / ColourR 2.2V, G 3.1V, B 3.3V
Wavelength / ColourR 622nm, G 528nm, B 471nm
Product RangeSMD RGB LED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ultra small surface mount tricolour chipLED
- Designed for close pitch assembly and also for portable and wearables applications
- LED with AlInGaP and InGaN die
- Suitable for application that requires small pitch size
- Compatible with reflow soldering
- Suitable for display, backlighting and indicator applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
1mm x 1mm
Lens Shape
Rectangular
Luminous Intensity / Colour
R 80mcd, G 220mcd, B 45mcd
Wavelength / Colour
R 622nm, G 528nm, B 471nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Colour
R 10mA, G 5mA, B 5mA
Forward Voltage / Colour
R 2.2V, G 3.1V, B 3.3V
Product Range
SMD RGB LED
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000086
