Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-Y502-F0000Copy
Manufacturer Standard Lead Time30 weeks
Order Code1863180
Product Range3mm Green LED
Your Part Number
72,519 In Stock
Need more?
598 Next business day delivery available(Shanghai stock)
71,921 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.550 (CNY2.8815) |
| 10+ | CNY1.770 (CNY2.0001) |
| 100+ | CNY1.260 (CNY1.4238) |
| 500+ | CNY0.995 (CNY1.1244) |
| 1000+ | CNY0.905 (CNY1.0226) |
Price for:Each
Minimum: 5
Multiple: 5
CNY12.75 (CNY14.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-Y502-F0000Copy
Manufacturer Standard Lead Time30 weeks
Order Code1863180
Product Range3mm Green LED
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case Size3mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ573nm
Luminous Intensity40mcd
Viewing Angle45°
Lens ShapeRound
Product Range3mm Green LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
T-1 (3mm) GaP LED lamp widely used in general purpose indicator and back lighting applications. Suitable for use in status indicator, backlighting front panels, light pipe sources and lighted switches.
- I.C. compatible/low current requirement
- Popular T-1 package
Technical Specifications
LED Colour
Green
LED Case Size
3mm
Forward Voltage
2.2V
Luminous Intensity
40mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
573nm
Viewing Angle
45°
Product Range
3mm Green LED
MSL
-
Technical Docs (2)
Alternatives for HLMP-Y502-F0000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
