Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.870 (CNY21.3231) |
| 10+ | CNY14.270 (CNY16.1251) |
| 25+ | CNY12.790 (CNY14.4527) |
| 50+ | CNY11.320 (CNY12.7916) |
| 100+ | CNY10.380 (CNY11.7294) |
| 500+ | CNY9.970 (CNY11.2661) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.87 (CNY21.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Colour
Red
LED Case Size
1.91mm
Forward Voltage
1.6V
Viewing Angle
28°
Product Range
-
LED Mounting
SMD
Forward Current If
1mA
Luminous Intensity
4mcd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
