Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-P205-F0031
Order Code
Re-Reel1603907RL
Cut Tape1603907
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.350 | CNY16.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.350 (CNY18.4755) |
| 10+ | CNY12.160 (CNY13.7408) |
| 25+ | CNY10.790 (CNY12.1927) |
| 50+ | CNY9.510 (CNY10.7463) |
| 100+ | CNY8.710 (CNY9.8423) |
| 500+ | CNY8.400 (CNY9.492) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-P205-F0031
Order Code
Re-Reel1603907RL
Cut Tape1603907
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size1.91mm
Forward Current If10mA
Forward Voltage1.8V
Luminous Intensity8mcd
Viewing Angle125°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Red
LED Case Size
1.91mm
Forward Voltage
1.8V
Viewing Angle
125°
Product Range
-
LED Mounting
SMD
Forward Current If
10mA
Luminous Intensity
8mcd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
