Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-KA45-E0000Copy
Order Code1863182
Product Range3mm Blue LED
Your Part Number
19,705 In Stock
Need more?
19,705 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.990 (CNY6.7687) |
| 10+ | CNY4.180 (CNY4.7234) |
| 25+ | CNY3.810 (CNY4.3053) |
| 50+ | CNY3.440 (CNY3.8872) |
| 100+ | CNY3.060 (CNY3.4578) |
| 500+ | CNY2.570 (CNY2.9041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.99 (CNY6.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-KA45-E0000Copy
Order Code1863182
Product Range3mm Blue LED
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
LED Case Size3mm
Forward Current If20mA
Forward Voltage3.8V
Wavelength Typ470nm
Luminous Intensity85mcd
Viewing Angle50°
Lens ShapeRound
Product Range3mm Blue LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HLMP-KA45-E0000 from Avago is a through hole, high intensity InGaN LED. This LED is widely used at status indicators, small message panel, backlighting, consumer audio, running and decorative lights for commercial use.
- Standard bulb size is T-1 (3mm)
- Blue colour LED
- Round shape LED
- Binned for colour and intensity
- Reliable and rugged
- Forward voltage is 3.2V
- Forward current (If) is 20mA
- Minimum luminous intensity is 85mcd
- Wavelength is 470nm
- Viewing angle of 50°
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Blue
LED Case Size
3mm
Forward Voltage
3.8V
Luminous Intensity
85mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
50°
Product Range
3mm Blue LED
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
