Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-CE34-Y1CDDCopy
Manufacturer Standard Lead Time29 weeks
Order Code1863190
Your Part Number
4,146 In Stock
Need more?
4,146 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.170 (CNY11.4921) |
| 10+ | CNY7.120 (CNY8.0456) |
| 25+ | CNY6.520 (CNY7.3676) |
| 50+ | CNY5.920 (CNY6.6896) |
| 100+ | CNY5.320 (CNY6.0116) |
| 500+ | CNY4.520 (CNY5.1076) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.17 (CNY11.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-CE34-Y1CDDCopy
Manufacturer Standard Lead Time29 weeks
Order Code1863190
Technical Datasheet
LED ColourCyan
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If30mA
Forward Voltage3.2V
Wavelength Typ505nm
Luminous Intensity21cd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HLMP-CE34-Y1CDD is a T-1 ¾ (5mm) extra bright Cyan LED based on the most efficient and cost-effective InGaN material technology. The 505nm typical dominant wavelength is most suitable for traffic signal application. The LED lamp is an untinted, non-diffused, T-1¾ package incorporating second-generation optics which produce well-defined spatial radiation patterns at specific viewing cone angles. The lamp is made with an advanced optical grade epoxy, offering superior temperature and moisture resistance in outdoor sign and signals applications.
- Well defined spatial radiation pattern
- High brightness material
- Superior resistance to moisture
- Untinted and non diffused package
- Suitable for traffic signals
Technical Specifications
LED Colour
Cyan
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3.2V
Luminous Intensity
21cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
30mA
Wavelength Typ
505nm
Viewing Angle
30°
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
