Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-CB1A-XY0DD
Order Code1814422
Product RangeHLMP-Cx1A Series
Your Part Number
15,253 In Stock
Need more?
15253 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.920 (CNY12.3396) |
| 10+ | CNY7.780 (CNY8.7914) |
| 25+ | CNY7.130 (CNY8.0569) |
| 50+ | CNY6.480 (CNY7.3224) |
| 100+ | CNY5.820 (CNY6.5766) |
| 500+ | CNY4.970 (CNY5.6161) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.92 (CNY12.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-CB1A-XY0DD
Order Code1814422
Product RangeHLMP-Cx1A Series
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity12cd
Viewing Angle15°
Lens ShapeRound
Product RangeHLMP-Cx1A Series
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HLMP-CB1A-XY0DD is a 5mm round high intensity blue LED lamp made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in outdoor signal and sign application. This LED lamp is based on the most efficient and cost effective InGaN material technology. Typical applications include commercial outdoor advertising, traffic sign and variable message sign.
- Well defined spatial radiation pattern
- High luminous output
- Superior resistance to moisture
Technical Specifications
LED Colour
Blue
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3.2V
Luminous Intensity
12cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
15°
Product Range
HLMP-Cx1A Series
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
