
530 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY988.630 (CNY1,117.1519) |
| 5+ | CNY986.550 (CNY1,114.8015) |
| 10+ | CNY811.700 (CNY917.221) |
Product Information
Product Overview
The HFBR-RXXYYYZ series from Avago are standard attenuation plastic optical fibre cables. These cables are constructed from single step index fibre sheathed in a black polyethylene jacket. The duplex fibre consists of two simplex fibres joined with a zipcord web. The HFBR-RXXYYYZ series cable complies with UL VW-1 flame retardant specification (UL E89328). These are available in unconnected or connected options.
- CPR: Not Yet Qualified
- Compatible with Avago Versatile Link family of connectors and fibre optic components
- Operating temperature range -40°C to 85°C
- Tensile force of 50N for single channel and 100N for dual channel
- Maximum external diameter is 2.27mm
- Available in wide range of reel lengths
- 0.27dB/m cable attenuation
Applications
Industrial, Automation & Process Control, Communications & Networking, Medical, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Plastic Optical
1Fibres
328ft
Black
-
1mm
2.2mm
100m
PE
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
