Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-RTD010ZCopy
Manufacturer Standard Lead Time23 weeks
Order Code1247710
Your Part Number
53 In Stock
160 more incoming. You can reserve stock now
53 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY264.340 (CNY298.7042) |
| 5+ | CNY255.900 (CNY289.167) |
| 10+ | CNY213.800 (CNY241.594) |
| 50+ | CNY207.770 (CNY234.7801) |
| 100+ | CNY200.380 (CNY226.4294) |
Price for:Each
Minimum: 1
Multiple: 1
CNY264.34 (CNY298.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-RTD010ZCopy
Manufacturer Standard Lead Time23 weeks
Order Code1247710
Technical Datasheet
No. of Fibres2Fibres
Fibre TypePlastic Optical
Lead Length - Metric10m
Fibre Diameter1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- CPR: Not Yet Qualified
- High voltage isolation
- Compatible with Avago versatile link family of connectors and fibre optic components
Applications
Industrial, Building Automation, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Medical
Technical Specifications
No. of Fibres
2Fibres
Lead Length - Metric
10m
Product Range
-
Fibre Type
Plastic Optical
Fibre Diameter
1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078
