Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-RLS010ZCopy
Order Code1247701
Product RangeHFBR-R Series
Your Part Number
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.630 (CNY174.7319) |
| 5+ | CNY145.570 (CNY164.4941) |
| 10+ | CNY132.780 (CNY150.0414) |
| 50+ | CNY126.240 (CNY142.6512) |
| 100+ | CNY119.990 (CNY135.5887) |
| 250+ | CNY117.600 (CNY132.888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.63 (CNY174.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-RLS010ZCopy
Order Code1247701
Product RangeHFBR-R Series
Technical Datasheet
Fibre Optic Connector ALC
Fibre Optic Connector BLC
No. of Fibres1Fibres
Fibre TypePlastic Optical
Lead Length - Metric10m
Fibre Diameter1mm
Product RangeHFBR-R Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Plastic optical fibre cable constructed of a single step-index fibre sheathed in a black polyethylene jacket. It is suitable for use in industrial data links for factory automation and plant control, intra-system links; board-to-board, rack-to-rack, telecommunications switching systems, computer-to-peripheral data links, PC bus extension, proprietary LANs, digitized video, medical instruments, reduction of lightning and voltage transient susceptibility and high voltage isolation.
- Compatible with Versatile link family of connectors and fibre optic components
- Standard attenuation POF
- Latching simplex connector code
- Simplex cable channel code
- 0.22dB/m typical attenuation
- Numerical aperture range 0.47 to 0.50
- 5ns/m propagation delay constant
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fibre Optic Connector A
LC
No. of Fibres
1Fibres
Lead Length - Metric
10m
Product Range
HFBR-R Series
Fibre Optic Connector B
LC
Fibre Type
Plastic Optical
Fibre Diameter
1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90011010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087226
