
41 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,437.280 (CNY6,144.1264) |
Product Information
Product Overview
The HFBR-EUS500Z is a 500m plastic unconnectored simplex Fibre-optic Cable suitable for proprietary LANs and reduction of lightning and voltage transient susceptibility. It is constructed of a single step-index fibre sheathed in a black polyethylene jacket. The extra low loss POF cable is identical except for attenuation specifications. The polyethylene jacket on all plastic fibre cables comply with UL VW-1 flame-retardant specification.
- CPR: Not Yet Qualified
- High voltage isolation
- Compatible with Avago versatile link family of connectors and fibre optic components
Applications
Industrial, Building Automation, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Plastic Optical
1Fibres
1640ft
Black
-
1mm
2.2mm
500m
PE
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
