Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-5963ALZCopy
Manufacturer Standard Lead Time26 weeks
Order Code1247692
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY590.940 (CNY667.7622) |
| 5+ | CNY546.560 (CNY617.6128) |
| 10+ | CNY502.180 (CNY567.4634) |
| 50+ | CNY459.470 (CNY519.2011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY590.94 (CNY667.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HFBR-5963ALZ is a 25/155MBd MMF Transceiver for fast Ethernet, ATM, FDDI and SONET OC-3. It provides the system designer with a product to implement a range of solutions for multimode fibre fast Ethernet and SONET OC-3 (SDH STM-1) physical layers for ATM and other services. This transceiver is supplied in the industry standard 2 x 5 DIP style with an LC fibre connector interface with an external connector shield.
- Operates with 62.5/125mm and 50/125mm multimode fibre
- 3.3V Single power supply
- Wave solder and aqueous wash process compatibility
- Full compliance with ATM forum
- UNI SONET OC-3 multimode fibre physical layer specification
- Full compliance with the optical performance requirements of the FDDI PMD standard
- Full compliance with the optical performance requirements of 100Base-FX version of IEEE802.3u
- 3.3V TTL signal detect output
- -40 to 85°C Operating temperature range
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
1308nm
Data Rate Max
1.25Gbps
Supply Voltage
3.3V
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
