
81,500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.200 (CNY10.396) |
| 10+ | CNY7.630 (CNY8.6219) |
| 25+ | CNY7.280 (CNY8.2264) |
| 50+ | CNY6.750 (CNY7.6275) |
| 100+ | CNY6.210 (CNY7.0173) |
| 500+ | CNY5.570 (CNY6.2941) |
Product Information
Product Overview
The HFBR-4503Z is a grey simplex latching plastic Fibre Connector with crimp ring. The connector provides a snap-in action when mated to Versatile Link components. A simplex connector is colour-coded to facilitate identification of transmitter and receiver connections. If the POF cable/connector will be used at extreme operating temperatures or experience frequent and wide temperature cycling effects, the cable/connector attachment can be strengthened with an RTV adhesive. The connectors are made of a flame retardant VALOX UL94V-0 material. It is designed for rugged applications requiring a greater retention force of 80 Newton (18lbs) than provided by a simplex nonlatching connector. Misalignment of an inserted latching connector into either module will not result in a positive latch. The connector is released by depressing the rear section of the connector lever and then pulling the connector assembly away from the module housing.
- Compatible with Avago Versatile Link family of connectors and fibre optic components
- 1mm Diameter plastic optical fibre (POF) in two grades
Applications
Fibre Optics, Industrial, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Medical, Lighting
Technical Specifications
Vlink
1mm
HFBR-45XXZ
Plastic Optical
Plastic Body
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
