
1,400 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.140 (CNY170.7882) |
| 5+ | CNY133.000 (CNY150.290) |
| 10+ | CNY114.850 (CNY129.7805) |
| 50+ | CNY105.850 (CNY119.6105) |
| 100+ | CNY96.850 (CNY109.4405) |
| 250+ | CNY94.920 (CNY107.2596) |
Product Overview
The HFBR-2532Z is a 1MBd high performance Link Receiver for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security. The device includes a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor. An internal pull-up resistor is available for use in the receiver. A shield has been integrated into the receiver IC to provide additional, localized noise immunity.
- DC-5MBd Enhanced digital links
- Extended distance links up to 120m at 40kBd
- 6mA Peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connections of simplex, duplex and latching connectors
- Transmitters incorporate a 660nm red LED for easy visibility
- Compatible with standard TTL circuitry
Applications
Automotive, Fibre Optics, Sensing & Instrumentation, Power Management, Automation & Process Control, Imaging, Video & Vision, Audio, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
660nm
70m
No SVHC (04-Feb-2026)
1Mbaud
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
