
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.300 (CNY160.799) |
| 5+ | CNY126.400 (CNY142.832) |
| 10+ | CNY110.270 (CNY124.6051) |
| 50+ | CNY104.130 (CNY117.6669) |
| 100+ | CNY98.190 (CNY110.9547) |
| 250+ | CNY96.500 (CNY109.045) |
Product Overview
The HFBR-2522ETZ is a 1Mbaud high performance robust Versatile Link Fibre Optic Receiver which is suitable for helping to solve problems with voltage isolation and insulation, EMI/RFI immunity or data security. A shield has been integrated into the receiver IC to provide additional, localized noise immunity. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This 660nm horizontal extended temperature range receiver is compatible with standard TTL circuitry.
- 6mA Peak supply current
- Interlocking feature
- High noise immunity
- Flame-retardant
- 0 to 70°C Temperature range
Applications
Communications & Networking, Fibre Optics, Automotive
Technical Specifications
660nm
67m
No SVHC (04-Feb-2026)
1Mbaud
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
