Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-2416ZCopy
Manufacturer Standard Lead Time23 weeks
Order Code1173150
Your Part Number
3 In Stock
240 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.800 (CNY241.594) |
| 5+ | CNY183.530 (CNY207.3889) |
| 10+ | CNY153.260 (CNY173.1838) |
| 50+ | CNY149.680 (CNY169.1384) |
| 100+ | CNY146.100 (CNY165.093) |
| 250+ | CNY143.180 (CNY161.7934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.80 (CNY241.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HFBR-2416Z is an high performance Optical Receiver with ST port. The receiver is designed to operate with the Avago Technologies HFBR-14x4Z fiber optic transmitter series up to 160MBd. This part is characterized with 50/125μm, 62.5/125μm, 100/140μm and 200μm HCS® fibre optic cable.
- Data Rate up to 160MBd
- Link Distances up to 2.7km
- Unique optical port design for efficient coupling
- Auto-insertable and wave solderable
- No board mounting hardware required
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Fibre Optics, Medical, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
820nm
Data Transmission Distance
2700m
SVHC
No SVHC (04-Feb-2026)
Data Rate Max
160Mbaud
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
