
240 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY229.080 (CNY258.8604) |
| 5+ | CNY202.030 (CNY228.2939) |
| 10+ | CNY174.880 (CNY197.6144) |
| 50+ | CNY164.280 (CNY185.6364) |
| 100+ | CNY153.420 (CNY173.3646) |
| 250+ | CNY150.440 (CNY169.9972) |
Product Overview
The HFBR-2402Z is an high performance Optical Receiver with SMA port. The receiver is designed to operate with the Avago Technologies HFBR-14x2Z and HFBR-14x4Z fiber optic transmitter up to 5MBd. This part is characterized with 50/125μm, 62.5/125μm, 100/140μm and 200μm HCS® fibre optic cable. It incorporates an integrated photo IC containing a photo-detector and dc amplifier driving an open-collector Schottky output transistor.
- Data Rate up to 5MBd
- Link Distances up to 2km
- Unique optical port design for efficient coupling
- Auto-insertable and wave solderable
- No board mounting hardware required
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Fibre Optics, Medical, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
820nm
1500m
No SVHC (04-Feb-2026)
5Mbaud
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
