Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-1522ETZCopy
Manufacturer Standard Lead Time21 weeks
Order Code1863199
Your Part Number
552 In Stock
Need more?
552 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.900 (CNY164.867) |
| 5+ | CNY129.620 (CNY146.4706) |
| 10+ | CNY113.220 (CNY127.9386) |
| 50+ | CNY106.890 (CNY120.7857) |
| 100+ | CNY100.700 (CNY113.791) |
| 250+ | CNY98.870 (CNY111.7231) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.90 (CNY164.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1522ETZCopy
Manufacturer Standard Lead Time21 weeks
Order Code1863199
Technical Datasheet
Wavelength Typ660nm
Data Rate Max1Mbaud
Data Transmission Distance67m
Forward Current If80mA
Forward Voltage1.67V
Reverse Voltage Vr5V
Signal Rate Max1Mbaud
Fibre Optic Connector TypeVlink
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HFBR-1522ETZ is a 1MBd high performance versatile Link Transmitter suitable for solving problems with voltage isolation and insulation, EMI/RFI immunity or data security. The device component has been designed for use in high volume assembly processes such as auto insertion and wave soldering. It incorporate a 660nm LED, versatile link specifications incorporate all connector interface losses.
- Enhanced digital links
- 6mA Peak supply current
- Interlocking feature
- High-noise immunity
- Easy connections of simplex, duplex and latching connectors
- Transmitters incorporate a 660nm red LED for easy visibility
- Compatible with standard TTL circuitry
- 0 to 70°C Operating temperature range
Applications
Automotive, Fibre Optics, Sensing & Instrumentation, Power Management, Automation & Process Control, Imaging, Video & Vision, Audio, Industrial
Technical Specifications
Wavelength Typ
660nm
Data Transmission Distance
67m
Forward Voltage
1.67V
Signal Rate Max
1Mbaud
Product Range
-
Data Rate Max
1Mbaud
Forward Current If
80mA
Reverse Voltage Vr
5V
Fibre Optic Connector Type
Vlink
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
