Print Page
Image is for illustrative purposes only. Please refer to product description.

1,315 In Stock
Need more?
1,315 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.870 (CNY181.7831) |
| 5+ | CNY146.030 (CNY165.0139) |
| 10+ | CNY131.180 (CNY148.2334) |
| 50+ | CNY124.110 (CNY140.2443) |
| 100+ | CNY117.030 (CNY132.2439) |
| 250+ | CNY114.690 (CNY129.5997) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.87 (CNY181.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1505CZCopy
Order Code1247635
Technical Datasheet
Wavelength Typ650nm
Data Rate Max5Mbps
Data Transmission Distance400m
Forward Current If60mA
Forward Voltage2.1V
Reverse Voltage Vr3V
Signal Rate Max10Mbaud
Fibre Optic Connector TypeSMA
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HFBR-1505CZ is a 2MBd Optical Transmitter for INTERBUS-S applications. The transmitter is easily identified by the light grey coloured connector port. The INTERBUS-S is a special open sensor/actuator bus, is finding a broad acceptance in the factory automation industry. It is used with 1mm POF and 200μm HCS fibre at the specified data rates of 500kBd and 2MBd.
- Meets industrial INTERBUS-S standard
- SMA ports
- 650nm Wavelength technology
- Specified for use with 1mm plastic optical fiber and 200μm hard clad silica
- Auto-insertable and wave-solderable
- DC to 10MBd Data rate
Applications
Fibre Optics, Sensing & Instrumentation, Automation & Process Control, Industrial
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
400m
Forward Voltage
2.1V
Signal Rate Max
10Mbaud
Product Range
-
Data Rate Max
5Mbps
Forward Current If
60mA
Reverse Voltage Vr
3V
Fibre Optic Connector Type
SMA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003255
