Print Page
Image is for illustrative purposes only. Please refer to product description.

46 In Stock
Need more?
46 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY227.800 (CNY257.414) |
| 5+ | CNY203.130 (CNY229.5369) |
| 10+ | CNY178.460 (CNY201.6598) |
| 50+ | CNY168.340 (CNY190.2242) |
| 100+ | CNY158.210 (CNY178.7773) |
| 250+ | CNY155.050 (CNY175.2065) |
Price for:Each
Minimum: 1
Multiple: 1
CNY227.80 (CNY257.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1412TMZCopy
Order Code1247624
Technical Datasheet
Wavelength Typ820nm
Data Rate Max5Mbps
Data Transmission Distance1500m
Forward Current If100mA
Forward Voltage1.84V
Reverse Voltage Vr3.8V
Signal Rate Max5Mbaud
Fibre Optic Connector TypeST
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HFBR-1412TMZ is an 820nm miniature link high performance Optical Transmitter with metal ST-threaded port. It is designed to operate with the Avago Technologies HFBR-24x2Z fiber optic receiver up to 5MBd. This part is characterized with 50/125μm, 62.5/125μm, 100/140μm and 200μm HCS® fibre optic cable.
- Link distances up to 1.5km
- AlGaAs Emitters 100% burn-in ensures high reliability
- Unique optical port design for efficient coupling
- Auto-insertable and wave solderable
- No board mounting hardware required
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Fibre Optics, Medical, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
820nm
Data Transmission Distance
1500m
Forward Voltage
1.84V
Signal Rate Max
5Mbaud
Product Range
-
Data Rate Max
5Mbps
Forward Current If
100mA
Reverse Voltage Vr
3.8V
Fibre Optic Connector Type
ST
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005761
