Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHEDS-9140#F00Copy
Order Code1654867
Product RangeHEDS-91xx Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY300.990 (CNY340.1187) |
| 5+ | CNY295.570 (CNY333.9941) |
| 10+ | CNY290.150 (CNY327.8695) |
| 25+ | CNY265.790 (CNY300.3427) |
| 50+ | CNY248.660 (CNY280.9858) |
| 100+ | CNY236.290 (CNY267.0077) |
Price for:Each
Minimum: 1
Multiple: 1
CNY300.99 (CNY340.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHEDS-9140#F00Copy
Order Code1654867
Product RangeHEDS-91xx Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution256PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingChassis Mount
Product RangeHEDS-91xx Series
Rotational Speed Max30000rpm
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max100°C
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HEDS-9140#F00 is a 3-channel Optical Incremental Encoder Module with straight leads. When used with a code wheel, this module detect rotary position, each module consists of a lensed LED source and a detector IC. Due to a highly collimated light source and an unique photo detector array, this module provides the same high performance found in the HEDS-9000/9100 two channel encoder family.
- No signal adjustment required
- Easy to mount
- Small size
- TTL compatible
- -40 to 100°C Operating temperature range
Applications
Computers & Computer Peripherals, Industrial, Automation & Process Control
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
256PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
HEDS-91xx Series
Rotational Life Cycles
-
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
5.5V
Operating Temperature Max
100°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Chassis Mount
Rotational Speed Max
30000rpm
No. of Channels
3Channels
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041
