
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY319.680 (CNY361.2384) |
| 5+ | CNY308.300 (CNY348.379) |
| 10+ | CNY288.590 (CNY326.1067) |
| 25+ | CNY264.370 (CNY298.7381) |
| 50+ | CNY247.320 (CNY279.4716) |
| 100+ | CNY245.260 (CNY277.1438) |
Product Information
Product Overview
The HEDS-9140#A00 is a Three Channel Optical Incremental Encoder with code wheel. Low cost module detects rotary position. Each module consists of a lensed LED source and a detector IC enclosed in a small plastic package. Due to a highly collimated light source and a unique photo detector array, these modules provide the same high performance found in the HEDS-9000/9100 two channel encoder family. It has two channel quadrature outputs plus a third channel index output. This index output is a 90 electrical degree high true index pulse which is generated once for each full rotation of the codewheel.
- Three channel quadrature output with optional index pulse
- Quick and easy assembly
- No signal adjustment required
- TTL compatible
- 500 CPR
- Designed for use with a HEDS-5140 codewheel
Applications
Industrial, Computers & Computer Peripherals, Automation & Process Control
Warnings
Normal handling precautions should be taken to avoid static discharge.
Technical Specifications
Optical
500PPR
Vertical
Quadrature
HEDS-91xx Series
-
No Shaft
-
5.5V
100°C
Solder Pin
Incremental
0 Detents
Without Push Switch
Chassis Mount
30000rpm
3Channels
-
4.5V
-40°C
-
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
