Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHEDS-9100#C00Copy
Manufacturer Standard Lead Time26 weeks
Order Code2447891
Product RangeHEDS-91xx Series
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY283.900 (CNY320.807) |
| 5+ | CNY243.790 (CNY275.4827) |
| 10+ | CNY199.850 (CNY225.8305) |
| 50+ | CNY191.940 (CNY216.8922) |
| 100+ | CNY186.600 (CNY210.858) |
Price for:Each
Minimum: 1
Multiple: 1
CNY283.90 (CNY320.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHEDS-9100#C00Copy
Manufacturer Standard Lead Time26 weeks
Order Code2447891
Product RangeHEDS-91xx Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution100PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingChassis Mount
Product RangeHEDS-91xx Series
Rotational Speed Max-
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max100°C
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HEDS-9100#C00 is a 2-channel high performance Optical Incremental Encoder Module for use with high volume applications. When used with a code wheel, this module detects rotary position. The modules consist of a lensed (LED) source and a detector IC. Due to a highly collimated light source and unique photo detector array, this module is extremely tolerant to mounting misalignment.
- No signal adjustment required
- Easy to mount
- High resolution
- TTL compatible
- -40 to 100°C Operating temperature range
Applications
Computers & Computer Peripherals, Automation & Process Control
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
100PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
HEDS-91xx Series
Rotational Life Cycles
-
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
5.5V
Operating Temperature Max
100°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Chassis Mount
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236
