
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY283.900 (CNY320.807) |
| 5+ | CNY243.790 (CNY275.4827) |
| 10+ | CNY199.850 (CNY225.8305) |
| 50+ | CNY192.240 (CNY217.2312) |
| 100+ | CNY179.830 (CNY203.2079) |
Product Information
Product Overview
The HEDS-9100#B00 is a 2-channel high performance optical incremental Encoder Module provides sophisticated motion detection, making them ideal for high volume applications. Typical applications include printers, plotters and tape drives. The module consist of a lensed (LED) source and a detector IC enclosed. Due to a highly collimated light source and unique photo detector array, this module is extremely tolerant to mounting misalignment. The 2-channel digital outputs and the single 5V supply input are accessed through five 0.025-inch square pins located on 0.1-inch centers.
- High resolution
- Easy to mount
- No signal adjustment required
- Small size
- Two channel quadrature output
- TTL compatible
- -40 to 100°C Operating temperature range
Applications
Computers & Computer Peripherals, Building Automation, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Optical
1000PPR
Vertical
Quadrature
HEDS-91xx Series
-
No Shaft
-
5.5V
100°C
Solder Pin
Incremental
0 Detents
Without Push Switch
Chassis Mount
-
2Channels
-
4.5V
-40°C
-
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
