Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHEDS-9100#A00Copy
Manufacturer Standard Lead Time24 weeks
Order Code1654864
Product RangeHEDS-91xx Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.950 (CNY246.2835) |
| 5+ | CNY217.630 (CNY245.9219) |
| 10+ | CNY217.300 (CNY245.549) |
| 25+ | CNY199.070 (CNY224.9491) |
| 50+ | CNY186.230 (CNY210.4399) |
| 100+ | CNY174.060 (CNY196.6878) |
| 500+ | CNY173.180 (CNY195.6934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.95 (CNY246.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHEDS-9100#A00Copy
Manufacturer Standard Lead Time24 weeks
Order Code1654864
Product RangeHEDS-91xx Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution500PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingChassis Mount
Product RangeHEDS-91xx Series
Rotational Speed Max-
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max100°C
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (23-Jan-2024)
Product Overview
2 channel encoder is a high performance, low cost, optical incremental encoder modules. When used with a code wheel, these modules detect rotary position. The modules consist of a lensed (LED) source and a detector IC enclosed in a small C-shaped plastic package.
- Easy to mount
- Small size
- Operating temperature
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
500PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
HEDS-91xx Series
Rotational Life Cycles
-
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
5.5V
Operating Temperature Max
100°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Chassis Mount
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041
