
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY301.550 (CNY340.7515) |
| 5+ | CNY258.880 (CNY292.5344) |
| 10+ | CNY222.020 (CNY250.8826) |
| 50+ | CNY207.730 (CNY234.7349) |
| 100+ | CNY194.300 (CNY219.559) |
Product Information
Product Overview
The HEDS-9040#B00 is a 3-channel Optical Incremental Encoder Module with straight leads. When used with a code wheel, this module detect rotary position, each module consists of a lensed LED source and a detector IC. Due to a highly collimated light source and an unique photo detector array, this module provides the same high performance found in the HEDS-9000/9100 two channel encoder family.
- No signal adjustment required
- Easy to mount
- Small size
- TTL compatible
- -40 to 100°C Operating temperature range
Applications
Computers & Computer Peripherals, Industrial, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Optical
1000PPR
Vertical
Quadrature
HEDS-90xx Series
-
No Shaft
-
5.5V
100°C
Solder Pin
Incremental
0 Detents
Without Push Switch
Chassis Mount
30000rpm
3Channels
-
4.5V
-40°C
-
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
