Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHEDS-5600#A06Copy
Manufacturer Standard Lead Time26 weeks
Order Code1654888
Product RangeHEDS-56xx Series
Your Part Number
112 In Stock
Need more?
112 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY497.380 (CNY562.0394) |
| 5+ | CNY445.190 (CNY503.0647) |
| 10+ | CNY416.690 (CNY470.8597) |
| 25+ | CNY381.610 (CNY431.2193) |
| 50+ | CNY351.280 (CNY396.9464) |
| 100+ | CNY347.990 (CNY393.2287) |
Price for:Each
Minimum: 1
Multiple: 1
CNY497.38 (CNY562.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHEDS-5600#A06Copy
Manufacturer Standard Lead Time26 weeks
Order Code1654888
Product RangeHEDS-56xx Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution500PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingScrew Mount
Product RangeHEDS-56xx Series
Rotational Speed Max30000rpm
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter6.35mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max100°C
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (23-Jan-2024)
Product Overview
High performance, low cost, two channel optical incremental encoder emphasize high reliability, high resolution and easy assembly. It provides motion detection at a low cost, making them ideal for high volume applications. Typical applications include printers, plotters, tape drives, positioning tables and automatic handlers.
- Quick and easy assembly
- No signal adjustment required
- External mounting ears available
- Resolutions up to 1024 counts per revolution
- Small size
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
500PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
HEDS-56xx Series
Rotational Life Cycles
-
Shaft Type
No Shaft
Shaft Diameter
6.35mm
Supply Voltage Max
5.5V
Operating Temperature Max
100°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Screw Mount
Rotational Speed Max
30000rpm
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01931
