
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY502.550 (CNY567.8815) |
| 5+ | CNY445.200 (CNY503.076) |
| 10+ | CNY416.690 (CNY470.8597) |
| 25+ | CNY381.620 (CNY431.2306) |
| 50+ | CNY356.910 (CNY403.3083) |
| 100+ | CNY344.240 (CNY388.9912) |
Product Information
Product Overview
The HEDS-5540#A06 is a 3-channel quick assembly Optical Incremental Encoder features high performance, high reliability, high resolution and easy to assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry and a code wheel which rotates between the emitter and detector IC. The HEDS series utilizes metal code wheels, while the HEDM series utilizes a film code wheel allowing for resolutions to 500 CPR. This encoder may be quickly and easily mounted to a motor.
- No signal adjustment required
- External mounting ears
- Pulse width error
- TTL compatible
- -40 to 100°C Operating temperature range
Applications
Computers & Computer Peripherals, Industrial, Motor Drive & Control
Technical Specifications
Optical
500PPR
Vertical
Quadrature
HEDS-55xx Series
-
No Shaft
6.35mm
5.5V
100°C
Solder Pin
Incremental
0 Detents
Without Push Switch
Screw Mount
30000rpm
3Channels
-
4.5V
-40°C
-
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
