
100 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY497.370 (CNY562.0281) |
| 5+ | CNY445.200 (CNY503.076) |
| 10+ | CNY416.690 (CNY470.8597) |
| 25+ | CNY381.620 (CNY431.2306) |
| 50+ | CNY356.910 (CNY403.3083) |
| 100+ | CNY347.990 (CNY393.2287) |
Product Information
Product Overview
The HEDS-5500#A06 from Avago Technologies is a high performance, low cost, two channel optical incremental encoder. These encoders emphasize high reliability, high resolution and easy assembly. The encoder contains a lensed LED source, an integrated circuit with detectors, output circuitry and a codewheel which rotates between the emitter and detector IC. Typical applications include printers, plotters, tape drives, positioning, tables and automatic handlers.
- Two channel quadrature output
- No signal adjustment required
- External mounting ears available
- Resolutions up to 1024 counts per revolution
- Small size -40°C to 100°C operating temperature
- TTL compatible
- Single 5V supply
- Velocity of 30,000rpm
- Acceleration is 250,000rad/sec2
- Count frequency of 100KHz
Applications
Industrial, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Notes
These encoders are not recommended for use in safety applications.
Technical Specifications
Optical
500PPR
Vertical
Quadrature
HEDS-55xx Series
-
No Shaft
6.35mm
5.5V
100°C
PC Pin
Incremental
0 Detents
Without Push Switch
Screw Mount
30000rpm
2Channels
-
4.5V
-40°C
-
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
