Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHEDS-5120#A11Copy
Manufacturer Standard Lead Time24 weeks
Order Code1654873
Product RangeHEDS-5120 Series
Your Part Number
303 In Stock
Need more?
303 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY201.910 (CNY228.1583) |
| 10+ | CNY174.910 (CNY197.6483) |
| 25+ | CNY171.710 (CNY194.0323) |
| 50+ | CNY168.510 (CNY190.4163) |
| 100+ | CNY165.140 (CNY186.6082) |
| 500+ | CNY161.770 (CNY182.8001) |
Price for:Each
Minimum: 1
Multiple: 1
CNY201.91 (CNY228.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHEDS-5120#A11Copy
Manufacturer Standard Lead Time24 weeks
Order Code1654873
Product RangeHEDS-5120 Series
Technical Datasheet
Pulses Per Revolution500
Rotational Speed Max30000rpm
Encoder Output-
Frequency100kHz
Encoder Mounting4mm Shaft
Rotational Life Cycles-
Product RangeHEDS-5120 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HEDS-5120#A11 is a 2-channel Code Wheel features 4mm shaft and 500CPR (cycles/revolution) resolution. This code wheel gives two outputs in quadrature. Suitable for use with HEDS-9000, HEDS-9100, HEDS-9040 and HEDS-9140 series optical encoder modules.
Applications
Sensing & Instrumentation
Technical Specifications
Pulses Per Revolution
500
Encoder Output
-
Encoder Mounting
4mm Shaft
Product Range
HEDS-5120 Series
Rotational Speed Max
30000rpm
Frequency
100kHz
Rotational Life Cycles
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938
