
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY483.520 (CNY546.3776) |
| 5+ | CNY435.160 (CNY491.7308) |
| 10+ | CNY409.380 (CNY462.5994) |
| 50+ | CNY380.360 (CNY429.8068) |
Product Information
Product Overview
The HEDM-5540-B13 is a 3-channel Optical Incremental Encoder emphasizes high reliability, high resolution and easy assembly. The encoder contains a lenses LED source, an integrated circuit with detectors and output circuitry and a code-wheel which rotates between the emitter and detector IC. The output of the encoder is two square waves in quadrature. Additionally, the encoder is also having a third channel index output in addition to the two channel quadrature. This index output is a 90 electrical degree, high true index pulse which is generated once for each full rotation of the code-wheel. It utilizes a film code-wheel allowing for resolutions of 1000CPR. These encoders may be quickly and easily mounted to a motor. The quadrature signals and the index pulse are accessed through five 0.025-inch square pins located on 0.1-inch centres.
- Dual channel quadrature output with optional index pulse
- Quick and easy assembly
- No signal adjustment required
- Small size
- TTL compatible
- Single 5V supply
- -40 to 100°C Operating temperature
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Optical
1000PPR
Vertical
Quadrature
HEDM-55xx Series
-
No Shaft
8mm
5.5V
85°C
Solder Pin
Incremental
0 Detents
Without Push Switch
Screw Mount
30000rpm
3Channels
-
4.5V
-40°C
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
