Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHEDL-5560#B13Copy
Order Code1161148
Product RangeHEDL-55XX Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY662.150 (CNY748.2295) |
| 5+ | CNY579.390 (CNY654.7107) |
| 10+ | CNY480.070 (CNY542.4791) |
| 25+ | CNY430.410 (CNY486.3633) |
| 50+ | CNY397.300 (CNY448.949) |
| 100+ | CNY387.100 (CNY437.423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY662.15 (CNY748.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHEDL-5560#B13Copy
Order Code1161148
Product RangeHEDL-55XX Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution1000PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputLine Driver
Encoder MountingScrew Mount
Product RangeHEDL-55XX Series
Rotational Speed Max30000rpm
Rotational Life Cycles1000
No. of Channels2Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter8mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max70°C
IP Rating-
Termination10 Pin Connector
Product Overview
The HEDL-5560 series 2-channel Line Driver for use with HEDM-5500 series encoders. The line driver offers enhanced performance when the encoder is used in noisy environments or when it is required to drive long distances. It series utilizes an industry standard line driver IC, AM26C31Q, which provides complementary outputs for each encoder channel. Thus, the output of the line driver encoder is A, A, B, B. Suggested line receivers are 26LS32 and 26LS33.
- Complementary outputs
- Industry standard line driver IC
- Single 5V supply
- Onboard bypass capacitor
- Operating temperature up to 70°C
Applications
Industrial
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
1000PPR
Orientation
Vertical
Encoder Output
Line Driver
Product Range
HEDL-55XX Series
Rotational Life Cycles
1000
Shaft Type
No Shaft
Shaft Diameter
8mm
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
Termination
10 Pin Connector
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Screw Mount
Rotational Speed Max
30000rpm
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
