
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY833.270 (CNY941.5951) |
| 5+ | CNY776.330 (CNY877.2529) |
| 10+ | CNY719.380 (CNY812.8994) |
| 50+ | CNY702.330 (CNY793.6329) |
Product Information
Product Overview
The HDSP-2502 is a 8-character 5 and 7mm Smart Alphanumeric Display ideal for applications where displaying eight or more characters of dot matrix information in an aesthetically pleasing manner is required. The onboard CMOS IC has the ability to permanently stored in ROM. In addition, 16 programmable symbols may be stored in onboard ROM, allowing considerable flexibility for displaying additional symbols and icons. Seven brightness levels provide versatility in adjusting the display intensity and power consumption. It is designed for standard microprocessor interface techniques. The display and special features are accessed through a bidirectional 8-bit data bus.
- XY Stackable
- 128-character ASCII decoder
- Programmable functions
- 16 User definable characters
- Multi-Level dimming and blanking
- TTL compatible CMOS IC
- Wave solderable
Applications
Computers & Computer Peripherals, Industrial, Medical, Portable Devices, Communications & Networking, Test & Measurement, Sensing & Instrumentation, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Red
7.5mcd
6.96mm
70.87mm
19.41mm
No SVHC (21-Jan-2025)
300mA
8
5V
Dot Matrix
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
