
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.470 | CNY30.47 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.470 (CNY34.4311) |
| 10+ | CNY22.010 (CNY24.8713) |
| 50+ | CNY17.760 (CNY20.0688) |
| 200+ | CNY17.040 (CNY19.2552) |
| 500+ | CNY16.420 (CNY18.5546) |
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY14.550 (CNY16.4415) |
| 3000+ | CNY14.020 (CNY15.8426) |
Product Information
Product Overview
The HCPL-J312-500E is a 1-channel 8-pin surface-mount Gate Drive Optocoupler contains an AlGaAs LED. The LED is optically coupled to an integrated circuit with a power output stage. It is ideally suited for driving power IGBTs and MOSFETs used in motor control inverted application. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied make it ideally suited for directly driving IGBTs with ratings up to 1200V/100A. It has an insulation voltage of VIORM=891V peak in the VDE 0884.
- Under voltage lock-out protection (UVLO) with hysteresis
- 2A Minimum peak output current
- 15kV/ms Minimum common mode rejection (CMR) at VCM=1500V
- 0.5V Maximum low level output voltage (VOL)
- 5mA Maximum supply current
- 500ns Maximum switching speeds
- 1230V Maximum working insulation voltage
- IEC/EN/DIN EN 60747-5-5 approved
Applications
Motor Drive & Control, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
-
Surface Mount DIP
3.75kV
Technical Docs (1)
Alternatives for HCPL-J312-500E
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
