Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-814-000ECopy
Manufacturer Standard Lead Time28 weeks
Order Code1604629
Your Part Number
32,539 In Stock
Need more?
32,539 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.420 (CNY4.9946) |
| 10+ | CNY3.000 (CNY3.390) |
| 100+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY1.790 (CNY2.0227) |
| 1000+ | CNY1.610 (CNY1.8193) |
Price for:Each
Minimum: 5
Multiple: 5
CNY22.10 (CNY24.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-814-000ECopy
Manufacturer Standard Lead Time28 weeks
Order Code1604629
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min20%
Collector Emitter Voltage V(br)ceo35V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HCPL-814-000E is a 1-channel 4-pin high density mounting type AC input Phototransistor Optocoupler contains a phototransistor, optically coupled to two light emitting diodes connected inverse parallel. It can operate directly by AC input current. Input/output isolation voltage is 5000VRMS. Response time (tr) is typically 4µs and minimum CTR is 20% at input current of ±1mA. It is suitable for AC line/digital logic isolation and programmable logic controllers.
- AC input response
- ±50mA Average forward current
- 200mW Total power dissipation
Applications
Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
20%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000365
