Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-7800-500ECopy
Order Code
Re-Reel2393234RL
Cut Tape2393234
Your Part Number
699 In Stock
Need more?
5 Delivery in 3-4 Business Days(SG stock)
694 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY110.940 | CNY110.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.940 (CNY125.3622) |
| 10+ | CNY103.670 (CNY117.1471) |
| 50+ | CNY96.400 (CNY108.932) |
| 200+ | CNY89.130 (CNY100.7169) |
| 500+ | CNY81.840 (CNY92.4792) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-7800-500ECopy
Order Code
Re-Reel2393234RL
Cut Tape2393234
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Isolation Voltage3.75kV
CTR Min-
Bandwidth100kHz
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Isolation amplifier designed for current sensing in electronic motor drives. It is suitable for use in motor phase and rail current sensing, inverter current sensing, switched mode power supply signal isolation, general purpose current sensing and monitoring and general purpose analogue signal isolation.
- Fully differential circuit topology
- Advanced Sigma-Delta A/D converter technology
- Compact, auto-insertable
- 15KV/µs common-mode rejection at VCM = 1000V
- 0.3mV input offset voltage
- 100KHz bandwidth and 0.004% nonlinearity
- Worldwide safety approval: UL 1577 (3750VRMS/1 min.) and CSA, IEC/EN/DIN EN 60747-5-2
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
CTR Min
-
Product Range
-
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
3.75kV
Bandwidth
100kHz
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for HCPL-7800-500E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010584
