
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.970 (CNY24.8261) |
| 10+ | CNY14.720 (CNY16.6336) |
| 25+ | CNY13.760 (CNY15.5488) |
| 50+ | CNY12.790 (CNY14.4527) |
| 100+ | CNY11.820 (CNY13.3566) |
| 500+ | CNY10.250 (CNY11.5825) |
Product Overview
The HCPL-4506-000E is a gate drive Interface Optocoupler contains a GaAsP LED. The LED is optically coupled to an inte-grated high gain photo detector. Minimized propagation delay difference between devices makes the optocoupler excellent solutions for improving inverter efficiency through reduced switching dead time. An on chip 20kΩ output pull-up resistor can be enabled by shorting output pins 6 and 7, thus eliminating the need for an external pull-up resistor in common IPM applications.
- 450ns Minimized pulse width distortion
- 15kV/µs Minimum common mode transient immunity at 1500VCM
Applications
Communications & Networking, Motor Drive & Control, Industrial
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
-
DIP
3.75kV
Technical Docs (1)
Alternatives for HCPL-4506-000E
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
